¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $90.330 |
| 5+ | $84.850 |
| 10+ | $83.610 |
| 25+ | $82.710 |
| 50+ | $81.810 |
Información del producto
Resumen del producto
FMA-500-T1-40W-GV is a NovaSensor FMA Series Filtration Air Restriction (FAR) Sensor accurately measures pressure loss across a variety of air filtration devices utilizing high accuracy NPA piezoresistive technology in a low-profile form factor that is easy to install and maintenance-free. With configurable thresholds, the FMA Series can be easily installed for use in a variety of applications, including commercial and automotive HVAC and industrial air filters, engine air filtration systems and rooftop units exposed to vacuum environments. With hydrophobic reference port and sealed connection system, it can also be used in a variety of harsh environmental conditions.
- Analog amplified output, 5.0 VDC excitation, calibrated
- 1/8-27 NPT female pressure connection port
- 40 in H2O (10KPa)
- Vacuum gauge
- Supply voltage: 5VDC
- Linear output: 0.5V to 4.5V (ratiometric)
- Diagnostic features (bridge connection checks, bridge short detection, power loss detection)
- Temperature-compensated
- Sealed AMP electrical connector
- Response time is less than 2ms
Especificaciones técnicas
Manómetro de Vacío
-
-
-
-
5.25
Conector
-
125
No SVHC (07-Jul-2017)
NPT Hembra
-
40
4.75
-
1/8"-27
-
-40
NovaSensor FMA Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto