Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCUSA-T601-150-2400-THCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN3247
Your Part Number
400 In Stock
| Quantity | Price |
|---|---|
| 400+ | $4.660 |
| 500+ | $4.370 |
| 1000+ | $4.130 |
Price for:Each
Minimum: 400
Multiple: 400
$1,864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-T601-150-2400-THCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN3247
Technical Datasheet
Sensing Range Min-
Sensing Range Max15m
Beam Angle60°
Switching Frequency25kHz
External Diameter24mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
-
Beam Angle
60°
External Diameter
24mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
15m
Switching Frequency
25kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate