¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $171.030 |
| 5+ | $166.570 |
| 10+ | $163.040 |
| 25+ | $158.960 |
| 50+ | $155.670 |
Información del producto
Resumen del producto
TMT31-AAA1A1A1 is an iTEMP TMT31 temperature transmitter. It is designed for customers in all industries who want to easily select, order, install, and operate simple products. It is a reliable, long-term stable, single-channel 4-20mA temperature transmitter for modular thermometers with form B connection head or for installation in control cabinets with DIN rail mounting. The capable iTEMP TMT31 can be used with either all Pt100 and Pt1000 RTD sensors or all common thermocouple sensors. Certifications include DNV (GL) marine approval, ATEX Ex ec, CSA C/US General Purpose, CSA C/US NI, Ex ec, ATEX+ CSA C/US Ex ec.
- Reliability, long-term stability, high accuracy and diagnostic functions
- Can be parameterized or preprogrammed at the factory
- Push-in terminals for fast and tool-free wiring during installation or maintenance
- Optimization of the accuracy of the measuring point through sensor-transmitter-matching (CvD)
- Diagnostic information according to NAMUR NE107
- Increased safety through Ex approvals
- Input: 1x Pt100 / Pt1000, TC, output: 1 x analog 4 to 20mA
- Auxiliary power supply: 10 to 36V DC
Especificaciones técnicas
RTD
850
36
4mA hasta 20mA
Head Mount, DIN Rail
85
To Be Advised
-200
10
Analógico
Si
-40
iTEMP TMT31 Series
Documentos técnicos (3)
Alternativas para el número de pieza TMT31-AAA1A1A1
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto