¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $14.790 |
| 10+ | $13.570 |
| 25+ | $12.960 |
| 50+ | $12.810 |
| 100+ | $12.550 |
| 250+ | $12.140 |
| 500+ | $11.350 |
Información del producto
Resumen del producto
SS pyroelectric infrared sensor has a low profile design and can be used without a lens to enable miniaturized designs and is ideal to detect human proximity by IR presence. KEMET’s proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. Typical applications include human presence detection sensing for energy saving functions in contact less switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers and smart toilets.
- Equipped with AMP circuit and comparator circuit
- Digital output
- Flat top surface of the lens
- Microcomputer installed
- Connector mounting
- Excellent radio wave performance in high-frequency band
- Compact (15.00 x 15.00 x 5.65mm)
- With lens, white
Especificaciones técnicas
3.5
28
Flat Square
-
SS Series
Lead
Bajo
37
Blanco
-
-
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto