¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $205.280 |
| 5+ | $200.260 |
| 10+ | $197.380 |
| 25+ | $194.800 |
| 50+ | $192.670 |
Información del producto
Resumen del producto
SLF3C-1300F takes the industry-approved flow sensing system from Sensirion to next level, thermal conductivity feature now makes it possible to take a closer look at liquid inside your application. The thermal conductivity feature allows to measure thermal conductivity of liquid after the flow is stopped, thus enabling new applications and features for your system: concentration monitoring: measure concentration of two-component mixtures such as oil or glycol in water, fluid selection: switch between different flow calibration profiles depending on which liquid is in the sensor (e.g. switching between IPA and water calibration), precision check: ensure fluid is same as the calibrated fluid to ensure precise flow rate measurement, cleaning verification: distinguish between working solution and cleaning solution to be sure that the cleaning cycle of your instrument is valid, safety check: prevent damage to your instrument by checking if right bottle/liquid was attached to your system.
- Low flow sensing up to ±40ml/min
- Calibrated for H2O and IPA
- Temperature compensated
- Turn down ratio 200:1 or better
- Very compact and light-weight form factor
- Response time below 20ms
- Used in lab automation, concentration monitoring and laboratory instrumentation
Especificaciones técnicas
Sensor de Flujo
0.04
-
3.8
Líquido
-
Clamp Mount
50
No SVHC (10-Jun-2022)
-
-
3.2
± 5%
-
-
5
SLF3x Series
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto