¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $104.530 |
| 5+ | $100.090 |
| 10+ | $97.770 |
| 25+ | $95.600 |
| 50+ | $93.490 |
| 100+ | $92.150 |
Información del producto
Resumen del producto
AD-102 is a high resolution bubble detector. This compact sensor is designed to detect air-in-line (AIL) with an industry leading bubble resolution of 25% tubing inner diameter. In applications like infusion pumps, syringe pumps, hemodialysis or peritoneal dialysis systems, and blood flow monitoring, the accurate detection of bubbles is of utmost importance. TE Connectivity (TE) proudly introduces its cutting-edge AD-102 High-Resolution Air Bubble Detect (ABD) sensor, designed to set a new industry standard with an exceptional bubble resolution of 25% of the tube's inner diameter. This non-invasive device offers continuous monitoring of fluid to detect air bubbles effectively. Applications include hemodialysis, infusion pumps, syringe pumps, cardiac ablation, automated immunoassay analyzers, apheresis/auto-transfusion, semiconductor, blood processing, DNA analysis, laboratory, pharmaceutical, chemical analysis, food processing, 3D printing.
- Bubble detection resolution of 25% of tubing inner diameter
- Non-invasive design eliminates concerns related to sterility & fluid compatibility
- High noise immunity to EMI/RFI, IP53 ingress protection
- On-demand self-test to verify functionality, preventing false positive readings
- LED indication of sensor wet and dry state visible through housing
- Response time is 0.3msec typical, 5V signal TTL output dry
- Supply voltage range from 4.5 to 5.5V, operating current is 5mA typical
- Operating pressure range from 700 to 1060hPa
- Mounting screw torque is 8.0/1.65Inch-Lbs./Nm typ
- Operating temperature range from 0°C to +60°C
Especificaciones técnicas
Detector de burbujas de aire
-
106
24
TTL
-
-
0
-
-
70
5
-
Aire
-
-
60
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza AD-102
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto