2. Sensores y Transductores
                                                                                                3. Sensores
                                                                                                4. Kits de Desarrollo de Sensores
                                                                                                Imprimir página

                                                                                                CY8CKIT-024

                                                                                                EVALUATION KIT, PROXIMITY SENSOR

                                                                                                INFINEON
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                INFINEON CY8CKIT-024
                                                                                                FabricanteINFINEON
                                                                                                No. Parte FabricanteCY8CKIT-024
                                                                                                No. Parte Newark96Y9167
                                                                                                Su número de pieza
                                                                                                5 En Inventario

                                                                                                ¿Necesita más?

                                                                                                1 Entrega en 1-3 días hábiles(US inventario)
                                                                                                4 Entrega en 2-4 días hábiles(UK inventario)
                                                                                                Pedido antes de las 8 p.m. EST envío estándar
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$62.990
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $62.99
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                INFINEON
                                                                                                FabricanteINFINEON
                                                                                                No. Parte FabricanteCY8CKIT-024
                                                                                                No. Parte Newark96Y9167
                                                                                                Tipo de TarjetaKit de Evaluación
                                                                                                CI/ Módulo UsadoPSoC 4000, PSoC 4200
                                                                                                Subtipo de AplicaciónSensor de Proximidad
                                                                                                Kit, ContenidoCapSense Proximity Shield, Quick Start Guide, Liquid Dropper
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (25-Jun-2025)

                                                                                                Resumen del producto

                                                                                                CY8CKIT-024 is a CapSense™ proximity shield kit which is an Arduino compatible evaluation platform for CapSense™ based proximity sensing solutions. The CY8CKIT-024 enables to evaluate proximity sensing capabilities of Cypress's industry leading CapSense™ solutions. Designed to work with Cypress PSoC Pioneer kits, can evaluate advanced proximity sensing features including liquid tolerance, wake-on-approach and gesture detection using 5 proximity loops on the CY8CKIT-024. The PSoC 4 is Cypress's newest ARM-based PSoC, featuring the low power Cortex-M0 core combined with PSoC's unique programmable mixed signal hardware IP, resulting in industry's most flexible and scalable low power mixed signal architecture. The CY8CKIT-024 is designed to work with the Cypress PSoC Pioneer kits allowing to prototype advanced systems which feature proximity sensing capabilities (for e.g. a motor control system which is controlled by gestures).

                                                                                                • 1 proximity loop for large proximity-sensing distance (~10cm)
                                                                                                • 4 proximity sensors for horizontal and vertical gesture detection
                                                                                                • Driven shield for large proximity-sensing distance/liquid tolerance
                                                                                                • 1 slide switch to evaluate performance difference between ground and driven shield
                                                                                                • 6 blue color LEDs
                                                                                                • Arduino™ compatible headers
                                                                                                • Support for 3D gestures
                                                                                                • Supported kits CY8CKIT-040 and CY8CKIT-042

                                                                                                Contenido

                                                                                                CY8CKIT-024 CapSense proximity shield, Quick start guide, Water dropper, Clamshell box.

                                                                                                Advertencias

                                                                                                Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Tarjeta

                                                                                                Kit de Evaluación

                                                                                                Subtipo de Aplicación

                                                                                                Sensor de Proximidad

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                CI/ Módulo Usado

                                                                                                PSoC 4000, PSoC 4200

                                                                                                Kit, Contenido

                                                                                                CapSense Proximity Shield, Quick Start Guide, Liquid Dropper

                                                                                                Documentos técnicos (1)

                                                                                                Operating Instructions EN

                                                                                                Productos relacionados

                                                                                                3 productos encontrados

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (25-Jun-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto