¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $181.230 |
Información del producto
Resumen del producto
DC2531A is a starter kit for demonstrating the performance and ease of use of the LTC2986, which is a complete temperature measurement system on a chip. This kit includes the DC2508 and the DC2210. In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors, or thermocouples are also available. The DC2508 is a member of the QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2986 and may be connected to any one of the sensor daughter boards.
- DC2508 main demo circuit containing the LTC2986
- DC2210 a simple experiment circuit allowing bread boarding
Contenido
DC2508 (main demo circuit containing the LTC2986), DC2210 (a simple experiment circuit allowing bread boarding).
Especificaciones técnicas
Demonstration Board
Digital Temperature Measurement System
No SVHC (25-Jun-2025)
LTC2986CLX
Demonstration Board DC2508, DC2210
Productos relacionados
6 productos encontrados
Legislación y medioambiente
RoHS
Certificado de conformidad del producto