Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8495-EVALZCopy
Newark Part No.49AK9754
Your Part Number
6 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $86.530 | $63.290 |
Price for:Each
Minimum: 1
Multiple: 1
$63.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8495-EVALZCopy
Newark Part No.49AK9754
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedAD8495
Application Sub TypeThermocouple Amplifier
Kit ContentsEvaluation Board AD8495
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8495-EVALZ is an evaluation board to evaluate AD8495 full K-type range 0° to 50° thermocouple amplifier with cold junction compensation. It produces a high level (5 mV/°C) output directly from a thermocouple signal by combining an ice point reference with a precalibrated amplifier. It can be used as standalone thermometers or as switched output setpoint controllers using a fixed or remote setpoint control.
- K type thermocouple (provided)
- Low cost
- Pretrimmed for K type thermocouple
- Internal cold junction compensation
- Reference pin allows offset adjustment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Thermocouple Amplifier
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
AD8495
Kit Contents
Evaluation Board AD8495
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate