| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $16.080 | $16.08 |
| Total Precio | $16.08 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $16.080 |
| 50+ | $11.260 |
| 100+ | $9.090 |
| 250+ | $9.080 |
| 500+ | $9.070 |
| 1000+ | $9.060 |
| 2500+ | $9.050 |
| 5000+ | $9.040 |
Información del producto
Resumen del producto
STW81200TR is a wideband RF PLL fractional/integer frequency synthesizer with integrated VCOs and LDOs. It is a dual architecture frequency synthesizer (Fractional-N and Integer-N) that features three low phase-noise VCOs with a fundamental frequency range of 3.0GHz to 6.0GHz and a programmable dual RF output divider stage which allows coverage from 46.875MHz to 6GHz. It is compatible with a wide range of supply voltages (from 3.0V to 5.4V) providing the end user with a very high level of flexibility. This frequency synthesizer gives excellent performance with power dissipation requirements. A low-power functional mode (software controlled) gives an extra power saving. Additional features include crystal oscillator core, external VCO mode and output-mute function. This frequency synthesizer is ideal for application such as cellular/4G infrastructure equipment, instrumentation and test equipment, cable TV, other wireless communication systems etc.
- External VCO option with 5V charge pump
- Integrated low noise LDO voltage regulators
- Maximum phase detector frequency is 100MHz
- Fast lock and cycle slip reduction, case style is VFQFPN36
- 13-bit programmable reference frequency divider
- Programmable charge pump current, digital lock detector
- Integrated reference crystal oscillator core
- Logic compatibility/tolerance is 1.8V/3.3V
- Supply voltage range from 3.0V to 5.4V
- Operating temperature range from -40°C to 85°C
Especificaciones técnicas
Frequency
6
36Pines
-
85°C
No SVHC (25-Jun-2025)
2.5V
5.4V
VFQFPN
-40°C
MSL 3 - 168 hours
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto