| Cantidad | Precio |
|---|---|
| 1+ | $12.210 |
| 10+ | $11.410 |
| 25+ | $10.610 |
| 50+ | $10.350 |
| 120+ | $10.100 |
| 300+ | $9.850 |
Información del producto
Resumen del producto
The MachXO2 series ultra low power instant-ON Non-volatile Complex Programmable Logic Device (CPLD) has six devices with densities ranging from 256 to 6864 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic these devices feature Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. These features allow these devices to be used in low cost, high volume consumer and system applications. The MachXO2 devices are designed on a 65nm non-volatile low power process. The device architecture has several features such as programmable low swing differential I/Os and the ability to turn off I/O banks, on-chip PLLs and oscillators dynamically.
- Flexible logic architecture
- Ultra low power devices
- Embedded and distributed memory
- On-chip user flash memory
- Pre-engineered source synchronous I/O
- High performance, flexible I/O buffer
- Flexible on-chip clocking
- Non-volatile, infinitely reconfigurable
- TransFR™ Reconfiguration
- Enhanced system level support
Especificaciones técnicas
FPGA basada en flash
640
144Pines
108E/S's
2.375V
3.465V
7.24ns
85
MachXO2
MSL 3 - 168 hours
TQFP
640Macrocells
TQFP
4
269MHz
65nm
Surface Mount
0
1.96ns
-
No SVHC (25-Jun-2025)
108E/S's
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto