| Cantidad | Precio |
|---|---|
| 1+ | $7.770 |
| 10+ | $7.460 |
| 25+ | $7.320 |
| 50+ | $7.170 |
| 100+ | $6.870 |
| 250+ | $6.490 |
| 500+ | $6.340 |
Información del producto
Resumen del producto
The FT2232HQ-R is a dual high speed USB 2.0 to multipurpose UART/FIFO IC in 64 pin QFN package. This FTDI's 5th generation of USB device has capability of being configured in a variety of industry standard serial or parallel interfaces. Entire USB protocol handled on the chip and no USB specific firmware programming is required. Dual multi protocol synchronous serial engine (MPSSE) simplifies synchronous serial protocol (USB to JTAG, I2C, SPI or bit bang) design. Highly integrated design includes 1.8V LDO regulator for VCORE, integrated POR function and on-chip clock multiplier PLL (12MHz to 480MHz).
- USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/Second) compatible
- Dual independent UART or FIFO or MPSSE ports
- Independent baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud
- USB to parallel FIFO transfer data rate up to 8Mbyte/sec
- Fast opto isolated serial interface option
- Core operating supply voltage range from 1.62V to 1.98V
- Operating temperature range from -40°C to 85°C
- USB bulk data transfer mode (512byte packets in high speed mode)
- UHCI/OHCI/EHCI host controller compatible
Especificaciones técnicas
2 Canales
2Canales
2.97
3.63
64Pines
85
-
No SVHC (25-Jun-2025)
Serial to Parallel UART
480
QFN
QFN
-40
-
MSL 3 - 168 hours
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto