¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $11.550 | $11.55 |
| Total Precio | $11.55 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $11.550 |
| 10+ | $9.030 |
| 25+ | $8.400 |
| 50+ | $8.060 |
| 100+ | $7.710 |
| 250+ | $7.630 |
| 500+ | $7.420 |
| 1000+ | $7.190 |
Información del producto
Resumen del producto
The MAX9180EXT+T is a 400Mbps, low jitter, low noise LVDS repeater in 6 pin SC-70 package. This LVDS repeater which accepts a single LVDS input and duplicates the signal at a single LVDS output. Its low jitter, low noise performance makes it ideal for buffering LVDS signals sent over long distances or noisy environments, such as cables and backplanes. It's tiny size makes it especially suitable for minimizing stub lengths in multidrop backplane applications. Ultra low, 23psP-P added deterministic jitter and 0.6psRMS added random jitter ensure reliable communication in high speed links that are highly sensitive to timing errors, especially those incorporating clock and data recovery, PLLs, serializers, or deserializers. Switching performance has a 400Mbps data rate but minimizes radiated noise by 0.5ns minimum output transition time. it is used in cellular phone base stations, DSLAMs, digital cross-connects, add/drop muxes, network switches/routers, multidrop buses & cable repeaters.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Fail-safe circuit sets output high for undriven inputs (open, terminated or shorted)
- Low 10mA supply current
- Low 6mA supply current in fail-safe
- Conforms to ANSI/EIA/TIA-644 LVDS standard
- High-impedance inputs and outputs in power-down mode
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Repetidor LVDS
-40
85
3
SC-70
SC-70
LVDS
LVDS
1
-
MSL 1 - Unlimited
LVDS Repeater
100ps
15mA
3.6
6Pines
400Mbps
LVDS
LVDS
8kV
-
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto