2. Semiconductores en Circuitos Integrados (CI)
                                                                                                  3. Drivers e Interfaces
                                                                                                  4. Controladores SERDES
                                                                                                  Imprimir página

                                                                                                  MAX9291GTN+

                                                                                                  SerDes, Serialiser, 3.12 Gbps, HDMI, CML, TQFN, 56 Pines

                                                                                                  Fecha y lote

                                                                                                  ANALOG DEVICES
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  ANALOG DEVICES MAX9291GTN+
                                                                                                  FabricanteANALOG DEVICES
                                                                                                  No. Parte FabricanteMAX9291GTN+
                                                                                                  No. Parte Newark68AC5456
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  No está disponible

                                                                                                  Información del producto

                                                                                                  ANALOG DEVICES
                                                                                                  FabricanteANALOG DEVICES
                                                                                                  No. Parte FabricanteMAX9291GTN+
                                                                                                  No. Parte Newark68AC5456
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Función SERDESSerialiser
                                                                                                  Rango de Datos3.12
                                                                                                  Tipo de Entrada del ICHDMI
                                                                                                  IC, Tipo de SalidaCML
                                                                                                  Tipo de Controlador0
                                                                                                  Estuche / Paquete CITQFN
                                                                                                  No. de Pines56Pines
                                                                                                  Tensión de Alimentación Mín.1.7
                                                                                                  Tensión de Alimentación Máx.1.9
                                                                                                  No. de Entradas3
                                                                                                  No. de Salidas1Salidas
                                                                                                  Calificación-
                                                                                                  Rango de Producto-
                                                                                                  Nivel de Sensibilidad a la Humedad (MSL)MSL 3 - 168 hours
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (21-Jan-2025)

                                                                                                  Resumen del producto

                                                                                                  MAX9291GTN+ is a 3.12Gbps GMSL serializer for coax or STP output and HDMI input. This GMSL serializer converts an HDMI input to a gigabit multimedia serial link (GMSL) output for transmission of video, audio, and control signals over 15m or more of 50 ohm coax or 100 ohm shielded twisted-pair (STP) cable. The audio channel supports L-PCM I²S stereo and up to eight channels of L-PCM in TDM mode. Sample rates of 32KHz to 192KHz are supported with sample depth up to 32bits. The embedded control channel operates at 9.6Kbps to 1Mbps in UART-to-UART and UART-to-I²C modes, and up to 1Mbps in I²C-to-I²C mode. For use with longer cables, the serializers have programmable pre/deemphasis. It is used in applications such as high-resolution automotive navigation, rear-seat infotainment, and megapixel camera systems.

                                                                                                  • HDMI 1.4a input with integrated input equalizer, DDC, and input termination
                                                                                                  • 104MHz high-bandwidth mode supports 1920 x 720p/60Hz display with 24-bit color
                                                                                                  • Programmable spread spectrum reduces EMI, tracks spread spectrum on input
                                                                                                  • High-immunity mode for maximum control channel noise rejection
                                                                                                  • Dedicated “up/down” GPO for touch-screen interrupt and other uses
                                                                                                  • ±8kV contact and ±15kV air ISO 10605 and IEC 61000-4-2 ESD protection
                                                                                                  • Crystal frequency oscillator is 27MHz typical at (VRVDD = VDVDD = VAVDD = 1.7V to 1.9V)
                                                                                                  • Output rise time (open drain output) is 150ns typ at (VRVDD =VDVDD = VAVDD = 1.7V to 1.9V)
                                                                                                  • Sleep-mode supply current is 2mA maximum at (single wake-up receiver enabled, TA = +25°C)
                                                                                                  • Operating temperature range from -40°C to +105°C, 56-pin TQFN-EP package

                                                                                                  Notas

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Especificaciones técnicas

                                                                                                  Función SERDES

                                                                                                  Serialiser

                                                                                                  Tipo de Entrada del IC

                                                                                                  HDMI

                                                                                                  Tipo de Controlador

                                                                                                  0

                                                                                                  No. de Pines

                                                                                                  56Pines

                                                                                                  Tensión de Alimentación Máx.

                                                                                                  1.9

                                                                                                  No. de Salidas

                                                                                                  1Salidas

                                                                                                  Rango de Producto

                                                                                                  -

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Rango de Datos

                                                                                                  3.12

                                                                                                  IC, Tipo de Salida

                                                                                                  CML

                                                                                                  Estuche / Paquete CI

                                                                                                  TQFN

                                                                                                  Tensión de Alimentación Mín.

                                                                                                  1.7

                                                                                                  No. de Entradas

                                                                                                  3

                                                                                                  Calificación

                                                                                                  -

                                                                                                  Nivel de Sensibilidad a la Humedad (MSL)

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documentos técnicos (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Sí

                                                                                                  RoHS

                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                  RoHS

                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (21-Jan-2025)
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Trazabilidad del producto

                                                                                                  Fecha y lote

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.