Información del producto
Resumen del producto
MAX9205EAI+ is a 10-bit bus LVDS serializer. This serializer transforms 10-bit wide parallel LVCMOS/LVTTL data into a serial highspeed bus low-voltage differential signaling (LVDS) data stream. This serializer requires no external components and few control signals. The input data strobe edge is selected by TCLK-R/F. The active-low PWRDN is used to save power when the devices are not in use. Upon power-up, a synchronization mode is activated, which is controlled by two SYNC inputs, SYNC1 and SYNC2. It can lock to a 16MHz to 40MHz system clock. The serializer output is held in high impedance until the device is fully locked to the local system clock, or when the device is in power-down mode. It is used in applications such as cellular phone base stations, add-drop mixes, digital cross-connects, DSLAMs, network switches and, routers, backplane interconnects.
- Standalone serializer (vs. SERDES) ideal for unidirectional links
- Framing bits for deserializer resync allow hot insertion without system interruption
- LVDS serial output rated for point-to-point and bus applications
- 10-bit parallel LVCMOS/LVTTL interface, programmable active edge on input latch
- Supply current is 34mA typical at (VAVCC = VDVCC = +3.0V to +3.6V)
- Power-down supply current is 8mA maximum at (VAVCC = VDVCC = +3.0V to +3.6V)
- TCLK input jitter is 150ps (RMS) maximum at (VAVCC = VDVCC = +3.0V to +3.6V)
- SYNC pulse width is 4.5ns typical at (VAVCC = VDVCC = +3.0V to +3.6V)
- Random jitter is 9ps (RMS) maximum at (VAVCC = VDVCC = +3.0V to +3.6V)
- Operating temperature range from -40°C to +85°C, 28-pin SSOP package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Serialiser
LVTTL
SSOP
28Pines
3.6
1Salidas
-
No SVHC (21-Jan-2025)
400
LVDS
0
3
10
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto