¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $10.640 |
| 10+ | $8.310 |
| 25+ | $7.740 |
| 50+ | $7.410 |
| 100+ | $7.080 |
| 300+ | $6.850 |
| 500+ | $6.620 |
Información del producto
Resumen del producto
The MAX3444EESA+ is a ±15KV ESD protected, ±60V fault protected, fail-safe J1708 transceiver in 8 pin NSOIC package. This fault protected J1708 transceiver feature ±60V protection from signal faults on communication bus lines. It contains one differential line driver with three state output and on differential line receiver with three state input. The 1/4 unit load receiver input impedance allows up to 128 transceivers on a single bus. True fail-safe inputs have a logic high receiver output when the receiver inputs are open, shorted or connected to an idle data line. Hot swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. The on-chip ±15KV ESD protection eliminates costly external protection devices.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Data transfer rate is 250Kbps
- Features receiver/driver enable function
- Common mode input voltage range from -7V to +12V
- Enhanced slew rate limiting facilitates error free data transmission
- Low power shutdown mode
- Communications & Networking; Industrial
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Transceptor
1
1Drivers
Half Duplex
4.75
NSOIC
8Pines
±15 kV (HBM)
-40
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
J1708
1
250
5.25
NSOIC
128
Open, Short
85
-
MAX3444E
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto