| Cantidad | Precio |
|---|---|
| 50+ | $0.992 |
Información del producto
Resumen del producto
NCP59748MN1ADJTBG is a dual-rail, very low‐dropout, programmable soft‐start linear regulator. It is a dual-rail very low dropout voltage regulator, capable of providing an output current in excess of 1.5A with a dropout voltage of 60mV typ. at full load current. The device is stable with ceramic and any other type of output capacitor ≥ 2.2F. It contains an adjustable output voltage version with output voltage down to 0.8V. Internal protection features consist of built-in thermal shutdown and output current limiting protection. The applications include consumer and industrial equipment point of load regulation, FPGA, DSP, and logic power supplies, switching power supply post regulation.
- 1.5A output current, ADJ output voltage
- VIN range from 0.8V to 5.5V, VBIAS range from 2.7V to 5.5V
- VIN dropout voltage is 60mV TYP (IOUT = 1.5A, VBIAS - VOUT (NOM) ≥ 3.25V, TJ = +25°C)
- Programmable soft-start, open drain power good output
- Fast transient response, current limit and thermal shutdown protection
- Internal reference (Adj.) is 0.8V typ (TJ = +25°C)
- Accuracy is ±0.5T typ (2.97V <lt/> VBIAS <lt/> 5.5V, 50mA <lt/> IOUT <lt/> 1.5A)
- Shutdown supply current is 1µA typ (VEN ≤ 0.4V, TJ = +25°C)
- Power-supply rejection is 60dB typ (1KHz, IOUT = 1.5A, VIN = 1.8V, VOUT = 1.5V)
- DFN10 package, junction temperature range from -40°C to +125°C
Especificaciones técnicas
Ajustable
5.5
1Salidas
800mV
800
3.6
Salida Positiva
1.5A
1.5A
60 mV
DFN
-40
-
No SVHC (25-Jun-2025)
800
-
-
-V
3.6V
1.5A
60mV
DFN
60mV
Surface Mount
10Pines
125
MSL 1 - Unlimited
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto