¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $9.240 |
| 10+ | $7.180 |
| 25+ | $6.660 |
| 50+ | $6.390 |
| 100+ | $6.100 |
| 250+ | $5.830 |
| 500+ | $5.670 |
| 1000+ | $5.530 |
Información del producto
Resumen del producto
The MAX1510ETB+T is a low voltage DDR Linear regulators in 10 pin TDFN package. The DDR linear regulators source and sink up to 3A peak (typ) using internal n-channel MOSFETs. This linear regulator deliver an accurate 0.5V to 1.5V output from a low-voltage power input. The MAX1510 use a separate 3.3V bias supply to power the control circuitry and drive the internal n-channel MOSFETs. The device provides current and thermal limits to prevent damage to the linear regulator. Additionally, the device generates a power-good (PGOOD) signal to indicate that the output is in regulation. During start-up, PGOOD remains low until the output is in regulation for 2ms (typ). The internal soft-start limits the input surge current. The MAX1510 power the active-DDR termination bus that requires a tracking input reference. The device can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages.
- Supply voltage range is 1.1V to 3.6V(power input) and 2.7V to 3.6V(bias supply)
- Operating temperature range from -40°C to 85°C
- Load regulation error is ±15mV (max)
- Thermal-fault protection
- Quiescent supply current is 0.4mA and shutdown supply current is 0.1μA at power input
- Ceramic or polymer output capacitors
Notas
Los productos ADI solo están autorizados (y vendidos) para su uso por parte del cliente y no deben revenderse ni transmitirse de otro modo a ningún tercero.
Especificaciones técnicas
DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR
1.1
TDFN
10Pines
-40
-
No SVHC (25-Jun-2025)
3
3.6
TDFN-EP
Surface Mount
85
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto