¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $3.100 | $3.10 |
| Total Precio | $3.10 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.310 |
| 25+ | $2.070 |
| 50+ | $1.990 |
| 100+ | $1.910 |
| 250+ | $1.800 |
| 500+ | $1.760 |
| 1000+ | $1.700 |
Información del producto
Resumen del producto
The MAX8515EXK+T is a wide input 0.6V shunt regulator for isolated DC to DC converters in 5 pin SC-70 package. This shunt regulator simplifies the design of voltage regulation and overvoltage protection functions in high accuracy isolated DC to DC converters with output voltages as low as 0.6V. The device has supply voltage and feedback inputs separated from output shunt stage and can operate directly from DC to DC converter output stage when output voltage is 1.8V to 18V. Alternately, the MAX8515 input stage can be biased from an unregulated 1.7V to 28V supply which is independent of DC to DC converter output voltage. It has an initial output accuracy of 1% at 25°C and 1.8% from -40°C to +85°C. It can provide an output OVP function for isolated DC to DC converters. High open-loop bandwidth allows design of high bandwidth DC to DC converters. It is used in network, telecom, cellular base station power supplies, LDO regulators, shunt regulator and adjustable voltage refer
- Output voltage range from 0.2V to 18V
- Operating temperature range from -40°C to 85°C
- Sinks 20mA current at 0.2V to 18V
- Directly drives optocouplers, output voltage regulation function for isolated DC to DC converters
- 0.2ohm dynamic output impedance
- Supply current of 0.5mA at IOUT = 0.3mA and 2.5mA at IOUT = 10mA
- FB threshold accuracy of 0.6V at TA = +25°C
- FB load regulation of 3.8mV at IOUT = 1mA to 20mA
- FB line regulation of 0.2mV at VIN = 2V to 28V and 1.5mV at VIN = 1.7V to 28V
- FB input bias current of 0.02µA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Shunt - Adjustable
200
1
SC-70
Surface Mount
-40
-
No SVHC (04-Feb-2026)
200mV to 18V
MAX8515
18
-
5Pines
28
85
MSL 1 - Unlimited
-
SC-70
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto