Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.900 |
Price for:Each
Minimum: 200
Multiple: 100
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC652AEVUACopy
Newark Part No.80K6161
Technical Datasheet
IC TypeFan Motor Controller
IC Output TypeVoltage
Sensing Accuracy Range± 1°C
Motor TypeBrushless DC
Sensing Temperature Min-40°C
No. of Outputs-
Output Current-
Sensing Temperature Max+125°C
Sensor Case StyleMSOP
Output Voltage-
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Technical Specifications
IC Type
Fan Motor Controller
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Output Current
-
Sensor Case Style
MSOP
IC Case / Package
MSOP
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Voltage
Motor Type
Brushless DC
No. of Outputs
-
Sensing Temperature Max
+125°C
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate