| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $3.290 | $3.29 |
| Total Precio | $3.29 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $3.290 |
| 50+ | $3.220 |
| 100+ | $3.160 |
| 250+ | $3.090 |
| 500+ | $3.030 |
| 1000+ | $2.960 |
| 2500+ | $2.900 |
| 5000+ | $2.830 |
Información del producto
Resumen del producto
MP6619 is an H-bridge motor driver that operates from a supply voltage up to 28V and delivers a motor current up to 5A. The MP6619 is ideally suited to drive a brushed DC motor. The MP6619 also has cycle-by-cycle current limiting. Full protection features include overcurrent protection (OCP), input overvoltage protection (OVP), undervoltage lockout (UVLO) and thermal shutdown. The MP6619 is available in a QFN-19 (3mmx3mm) package. Typically used in DC motors and solenoid/actuators.
- Wide 5.4V to 28V operating input range
- Internal H-bridge driver
- 65mohm RDS(ON) for each half-bridge MOSFET
- 100% duty cycle operation of H-bridge
- 1μA shutdown mode
- Output short-circuit protection (SCP)
- Overtemperature shutdown
- Fault indication output
Notas
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Especificaciones técnicas
Driver de motor de medio puente
2Salidas
28
19Pines
28
125
-
No SVHC (19-Jan-2021)
QFN
CD con Escobillas
5
QFN
5.4
-40
-
MSL 1 - Unlimited
-
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto