¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $24.420 |
| 10+ | $23.470 |
| 25+ | $22.240 |
| 50+ | $20.150 |
| 100+ | $19.100 |
| 250+ | $18.620 |
| 500+ | $17.670 |
Información del producto
Resumen del producto
The 171050601 is a MagI³C Variable Step-down Regulator Module (VDRM) designed for fast transient response. The VDRM series of the MagI³C power module family provide a fully integrated DC-to-DC power supply including the buck switching regulator and inductor. The WPMDH1200601 offers high efficiency and delivers up to 5A of output current. It operates from 6V input voltage up to 36V. The VDRM regulator has an on-board protection circuitry to guard against thermal overstress and electrical damage featuring thermal shut-down, overcurrent, short-circuit, overvoltage and undervoltage protection.
- Integrated shielded inductor solution for quick time to market and ease of use
- Single exposed pad for best-in-class thermal performance
- Low output voltage ripple (<lt/>10mVPP)
- Undervoltage lockout protection (UVLO)
- Programmable soft-start and voltage tracking
- Frequency synchronization input
- Thermal shut down, inrush current and output short-circuit protection
- Peak efficiency up to 92%
- 30W Maximum output power
- Operating ambient temperature range up to 105°C
- -40 to 125°C Operating junction temperature range
Especificaciones técnicas
TO-263-7, Module
36
TO-263 (D2PAK)
5
6
Buck (Step Down)
MagI3C VDRM Series
No SVHC (25-Jun-2025)
6
1 Output
7Pines
800
812
105
-
Documentos técnicos (2)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto