¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $43.580 |
| 5+ | $38.520 |
| 10+ | $33.460 |
| 25+ | $32.790 |
| 50+ | $32.120 |
| 100+ | $31.450 |
| 250+ | $30.780 |
Información del producto
Resumen del producto
MPM3690-50A is a dual 13A output power module that offers a complete power solution with excellent load and line regulation. The MPM3690-50A supports an input range between 4V and 16V and an output range between 0.6V and 1.8V. The voltage of the MPM3690-50’s two outputs can be set separately via a single resistor at each output. It is also pin-compatible with the MPM3690-20A (dual 13A output) and MPM3690-30A (dual 18A output) power modules. The MPM3690-50A adopts MPS’s proprietary, multi-phase constant-on-time (MCOT) control which provides ultra-fast transient response and minimizes the output capacitance. It integrates a monolithic DC/DC converter, power inductor and other passive components. It is available in a BGA (16mm x 16mm x 5.18mm) package. Typical applications include telecom and networking equipment, industrial equipment, FPGA and ASIC power systems.
- 3.2V to 16V input voltage range with external 3.3V VCC bias
- Ultra-fast transient enabled by COT control
- Adjustable switching frequency, adjustable soft-start time
- Overcurrent and overvoltage protection
- Differential remote sense for both output channels
Notas
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Especificaciones técnicas
BGA-144, Module
16
BGA
25
1.8
-
MPM3690-50 Series
No SVHC (19-Jan-2021)
4
2 Output
144Pines
600
800
125
MSL 3 - 168 hours
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto