Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60403DBVRCopy
Newark Part No.
Re-Reel33AH5273RL
Cut Tape33AH5273
Your Part Number
13 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.871 |
| 100+ | $0.790 |
| 250+ | $0.752 |
| 500+ | $0.729 |
| 1000+ | $0.715 |
| 2500+ | $0.701 |
| 5000+ | $0.686 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60403DBVRCopy
Newark Part No.
Re-Reel33AH5273RL
Cut Tape33AH5273
IC Case / PackageSOT-23
Output TypeAdjustable
No. of Pins5Pins
Output Current Max60mA
Output Current Max60mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOT-23
Adjustable Output Voltage Min-1.6V
Output Current60mA
Adjustable Output Voltage Max-5.25V
Input Voltage Min1.6V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
SOT-23
No. of Pins
5Pins
Output Current Max
60mA
DC / DC Converter IC Case
SOT-23
Output Current
60mA
Input Voltage Min
1.6V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Output Current Max
60mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-1.6V
Adjustable Output Voltage Max
-5.25V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate