20,000 Puede reservar stock ahora
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.824 | $0.82 |
| Total Precio | $0.82 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.824 |
| 50+ | $0.556 |
| 100+ | $0.497 |
| 250+ | $0.469 |
| 500+ | $0.451 |
| 1000+ | $0.442 |
| 2500+ | $0.433 |
| 5000+ | $0.424 |
Información del producto
Resumen del producto
NXS0104PWJ is a 4bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65V and 3.6V and VCC(B) can be supplied at any voltage between 2.3V and 5.5V, making the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It is used in applications such as desktop PC, handset, smartphone, tablet.
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Maximum data rates: Push-pull: 24Mbps
- Input leakage current is ±1μA max at (OE input;VCC(A) = 1.65V to 3.6V; VCC(B) = 2.3V to 5.5V)
- Input capacitance is 2pF typ at (OE input; VCC(A) = 3.3V; VCC(B) = 3.3V)
- Supply current is 2.4μA typ at (VCC(A) = 1.65V to 3.6V;VCC(B) = 2.3V to 5.5V, -40°C to +85°C)
- HIGH to LOW propagation delay is 4.6ns max at (A to B, 2.5V ±0.2V)
- Operating temperature range from -40°C to +125°C
- TSSOP14 package
Especificaciones técnicas
4
5.9
TSSOP
1.65
-40
Transceiver, Translating
-
MSL 1 - Unlimited
-
14Pines
TSSOP
3.6
125
-
-
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto