| Cantidad | Precio |
|---|---|
| 1+ | $9.360 |
| 10+ | $7.280 |
| 25+ | $6.920 |
| 50+ | $6.560 |
| 192+ | $6.200 |
| 288+ | $5.980 |
| 576+ | $5.880 |
Información del producto
Resumen del producto
The MAX4418EUD+ from Maxim Integrated Products is a quad, low power, +3V/+5V, 400MHz single supply operational amplifier (op-amp) in 14 pin TSSOP package. This low cost operational amplifier combines high-speed performance, low distortion and ultralow supply current. Consuming just 1.6mA of supply current per amplifier. Device operate from a single +2.7V to +5.5V supply, has rail to rail outputs and exhibit a common-mode input voltage range that extends from 100mV below ground to within 1.5V of the positive supply rail. It is ideally used at battery-powered instruments, portable communications, keyless entry systems, cellular telephones, video line drivers and baseband applications.
- Input common-mode range extends beyond VEE
- Operating temperature range from -40°C to +85°C
- 5V/V minimum gain
- 400MHz -3db bandwidth
- 200V/µs slew rate
- Low differential gain/phase is 0.03%/0.15°
- Low distortion at 5MHz is -93dBc SFDR, 0.003% total harmonic distortion
Especificaciones técnicas
4Canales
200V/µs
2.7V to 5.5V
14Pines
Rail - Rail Output (RRO)
1.3µA
-40°C
-
MSL 1 - Unlimited
TSSOP
400MHz
200V/µs
400MHz
2.7V to 5.5V
TSSOP
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto