Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.010 |
| 25+ | $1.830 |
| 50+ | $1.740 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.500 |
| 1000+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7150NUV-E2Copy
Newark Part No.01AH6974
Technical Datasheet
Output Power x Channels @ Load85mW x 1 @ 8Ohm, 14mW x 2 @ 16Ohm
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range930mV to 3.5V
Supply Voltage Range930mV to 3.5V
IC Case / PackageVSON
No. of Pins10Pins
Load Impedance8ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleVSON
Amplifier Class-
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power85mW
Output Power (VA)85mW
Technical Specifications
Output Power x Channels @ Load
85mW x 1 @ 8Ohm, 14mW x 2 @ 16Ohm
No. of Channels
1Channels
Supply Voltage Range
930mV to 3.5V
No. of Pins
10Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VSON
Automotive Qualification Standard
-
Output Power
85mW
Audio Amplifier Type
-
Supply Voltage Range
930mV to 3.5V
IC Case / Package
VSON
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
-
No. of Channels
1 Channel
Output Power (VA)
85mW
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability