Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGAP3SLT33-214Copy
Newark Part No.08X5864
Product RangeMPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$36,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGAP3SLT33-214Copy
Newark Part No.08X5864
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage3.3kV
Average Forward Current300mA
Total Capacitive Charge52nC
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Product Overview
The GAP3SLT33-214 is a silicon carbide power Schottky Diode for down hole oil drilling and high voltage multipliers. The power Schottky diode features low reverse leakage current at operating temperature, electrically isolated base-plate and significantly reduced switching losses compare to Si PiN diodes.
- Industry leading low leakage currents
- Positive temperature coefficient of VF
- Fast switching speeds
- Superior figure of merit QC/IF
- Improved circuit efficiency
- Easy to parallel devices without thermal runaway
- Smaller heat sink requirements
- Low reverse recovery current
- Low device capacitance
Applications
Sensing & Instrumentation, Power Management, Defence, Military & Aerospace
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
3.3kV
Total Capacitive Charge
52nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
Lead
Diode Configuration
Single
Average Forward Current
300mA
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for GAP3SLT33-214
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate