¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.170 | $1.17 |
| Total Precio | $1.17 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.738 |
| 100+ | $0.541 |
| 250+ | $0.487 |
| 500+ | $0.433 |
| 1000+ | $0.368 |
| 2500+ | $0.361 |
| 5000+ | $0.353 |
Información del producto
Resumen del producto
The DF01S is a glass passivated Bridge Rectifier with the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability and reduce size, the DFxS family sets a standard in performance. The design offers an surge rating of 50A. This is important when improving reliability and increasing efficiency. High efficiency designs strive to reduce circuit resistance, which, unfortunately can result in increased inrush surge. As such high surge current ratings can be required to maintain or improve reliability. The design also offers better efficiency by achieving a 1.5A VF of 1.1V maximum at 25°C. This lower VF also supports cooler and more efficient operation.
- 70V Maximum RMS bridge input voltage
- 3.1W Power dissipation
- 25pF at 4V/1MHz Total capacitance per leg
- UL Certified
Especificaciones técnicas
Monofásico
1.5
4Pines
Montaje Superficial
150
No SVHC (25-Jun-2025)
100
DIP
1.1
50
Serie DF01S
Documentos técnicos (3)
Alternativas para el número de pieza DF01S
3 productos encontrados
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto