¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.740 | $0.74 |
| Total Precio | $0.74 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.740 |
| 25+ | $0.494 |
| 50+ | $0.451 |
| 100+ | $0.408 |
| 250+ | $0.361 |
| 500+ | $0.314 |
| 1000+ | $0.284 |
| Cantidad | Precio |
|---|---|
| 3000+ | $0.213 |
| 6000+ | $0.209 |
| 12000+ | $0.207 |
Información del producto
Resumen del producto
The MBRM120ET1G is a surface-mount Schottky Power Rectifier with moulded epoxy case. The Schottky POWERMITE® employs the Schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade-off. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface-mount Rectifier. With its unique heat-sink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, 1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products. Typical applications are AC-DC and DC-DC converters, reverse battery protection and O-ring of multiple supply voltages and any other application where performance and size are critical.
- Low-profile
- Low VF provides higher-efficiency and extends battery life
- Low thermal resistance with direct thermal path of die on exposed cathode heat-sink
- AEC-Q101 Qualified and PPAP Capable
Especificaciones técnicas
20
Único
2Pines
50
Surface Mount
-
1
DO-216AA
595
150
AEC-Q101
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto