2. Seguridad y Audio Visual
                                                                                                3. Equipos y Accesorios de Audiovisuales
                                                                                                4. Audífonos - Alámbricos
                                                                                                Imprimir página

                                                                                                PRO4AAT

                                                                                                Audífonos, 10 Hz, 25 kHz, 250 ohm, 3.5mm Connector, 8 ft

                                                                                                KOSS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                KOSS PRO4AAT
                                                                                                KOSS PRO4AAT
                                                                                                KOSS PRO4AAT
                                                                                                KOSS PRO4AAT
                                                                                                FabricanteKOSS
                                                                                                No. Parte FabricantePRO4AAT
                                                                                                No. Parte Newark79X3595
                                                                                                Su número de pieza
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 3 semanas

                                                                                                Información del producto

                                                                                                KOSS
                                                                                                FabricanteKOSS
                                                                                                No. Parte FabricantePRO4AAT
                                                                                                No. Parte Newark79X3595
                                                                                                Respuesta en Frecuencia Mínima10Hz
                                                                                                Respuesta en Frecuencia Máxima25kHz
                                                                                                Impedancia250ohm
                                                                                                Tipo de Unidad de Control-
                                                                                                Tipo de Conector3.5mm Connector
                                                                                                Longitud del Conductor8ft
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                Full Size Studio Headphones Koss Pro4AAT's are a new twist on legendary headphones. Getting their inspiration from the Koss Pro4AA, the Pro4AAT feature dynamic elements for an exceptionally wide frequency response. This fresh take on the long-time industry standard features a 2mm titanium coating on its diaphragms for increased rigidity, minimized mechanical distortion, and exceedingly accurate sound reproduction. These lightweight Koss Pro4AAT headphones were designed for frequent use over extended periods and are perfect for professionals and audiophiles seeking to capture every note for a cleaner, clearer sound. The Pro4AAT standard 3.5mm plug comes equipped with a larger, 1/4" adapter so you may easily switch back and forth between your listening devices.

                                                                                                • Full size noise-isolation studio headphones
                                                                                                • Closed Pneumalite cushions maximize bass frequencies and isolate ambient noise
                                                                                                • Oxygen-free copper voice coils improve signal transmission and conduction
                                                                                                • Adjustable slide bars ensure snug fit for great sound and noise reduction
                                                                                                • Standard-setting design incorporates performance-enhancing technology and updated style
                                                                                                • Superior isolation, accurate sound reproduction and the excitement of a live performance with every recording
                                                                                                • Both 3.5mm plug and 1
                                                                                                • Koss Limited Lifetime Warranty

                                                                                                Especificaciones técnicas

                                                                                                Respuesta en Frecuencia Mínima

                                                                                                10Hz

                                                                                                Impedancia

                                                                                                250ohm

                                                                                                Tipo de Conector

                                                                                                3.5mm Connector

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Respuesta en Frecuencia Máxima

                                                                                                25kHz

                                                                                                Tipo de Unidad de Control

                                                                                                -

                                                                                                Longitud del Conductor

                                                                                                8ft

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto