Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
Product Overview
Dynamic Microphone The design and construction of this microphone is wonderful for KTV Balcony, karaoke singing, personal use, or any instance that would call for a rugged and durable microphone. The surface of the microphone is extremely resistant to the wear and tear, and should have no issues being used for many years when treated right.
- Includes: Microphone, holder, and mic cable
- Element: Dynamic
- Polar Pattern: Uni-directional
- Frequency Response: 40 Hz - 16 kHz
- Sensitivity: -52 ± 3dB(0dB=1V
- Output Impedance: 600 ? ± 30%(at 1 kHz)
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate