Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-29810Copy
Newark Part No.25AC5185
Supply Voltage VAC110V
Carrier Frequency-
Frequency Response Min20Hz
Frequency Response Max20kHz
External Height0.8"
External Width4.5"
External Depth3.7"
Product Range-
SVHCTo Be Advised
Product Overview
Wifi Adapter
- Able to play the same audio signal on up to 60 units
- Compatible with iOS and Android
- To take full adbantage of this unit, download the app for iOS or Android: Smart Sonix
- Inputs: 3.5mm analog audio, RJ45 broadband connection
- Output: 3.5mm analog audio
- Power: Mini USB 5V
Technical Specifications
Supply Voltage VAC
110V
Frequency Response Min
20Hz
External Height
0.8"
External Depth
3.7"
SVHC
To Be Advised
Carrier Frequency
-
Frequency Response Max
20kHz
External Width
4.5"
Product Range
-
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate