2. RF & Inalámbrico
                                                                                                3. Kits de Desarrollo Inalámbrico / RF
                                                                                                Imprimir página

                                                                                                MAX32670-SX-ARDZ

                                                                                                Plataforma Desarrollo, SX1261IMLTRT, MAX32670, ARM Cortex-M4F, Radio Inalámbrico, Transceptor LoRa

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES MAX32670-SX-ARDZ
                                                                                                ANALOG DEVICES MAX32670-SX-ARDZ
                                                                                                ANALOG DEVICES MAX32670-SX-ARDZ
                                                                                                ANALOG DEVICES MAX32670-SX-ARDZ
                                                                                                ANALOG DEVICES MAX32670-SX-ARDZ
                                                                                                ANALOG DEVICES MAX32670-SX-ARDZ
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteMAX32670-SX-ARDZ
                                                                                                No. Parte Newark44AM8027
                                                                                                Su número de pieza
                                                                                                Ver todos los documentos técnicos
                                                                                                1 En Inventario

                                                                                                ¿Necesita más?

                                                                                                Entrega en 2-4 días hábiles(UK inventario)
                                                                                                Ver horas límite
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$312.250
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $312.25
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteMAX32670-SX-ARDZ
                                                                                                No. Parte Newark44AM8027
                                                                                                Tipo de TarjetaTarjeta de desarrollo
                                                                                                Circuito Integrado, FabricanteAnalog Devices, Semtech
                                                                                                Núcleo de Silicio, NumeraciónSX1261IMLTRT, MAX32670
                                                                                                Función del ICLoRa Transceiver
                                                                                                Subtipo de AplicaciónLoRa Transceiver
                                                                                                Kit, ContenidoWireless Radio Development Platform SX1261IMLTRT, MAX32670
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (25-Jun-2025)

                                                                                                Resumen del producto

                                                                                                MAX32670-SX-ARDZ is a base board featuring the MAX32670 high-reliability, ultralow power microcontroller based on Arm Cortex®-M4 processor, and the SX1261 long range RF transceiver. The integrated RF transceiver supports a frequency range from 800 MHz up to 960 MHz, making it suitable for high-performance flexible platforms that wirelessly transmit encrypted data at long range; enabling a wide range of IoT applications using ADI sensing solutions. Due to its low power consumption, this module is ideal for devices running on small-sized batteries. The on-board MAX32670 Arm Cortex®-M4 32bit microcontroller provides the platform with complete capability to run entire RF stacks and user applications. Suitable for smart meters, supply chain and logistics, building automation, agricultural sensors, smart cities, retail store sensors, asset tracking, streetlights, parking sensors, environmental sensors, healthcare, safety and security sensors and remote control applications.

                                                                                                • MCU: Arm Cortex-M4 Core with FPU up to 100MHz, 384kB flash memory with error correction
                                                                                                • 160kB SRAM (128 kB with ECC enabled), optionally preserved in lowest power modes
                                                                                                • Compatible RTC resolution for protocol timeout management
                                                                                                • Security: available secure boot and support cryptographic algorithms including AES-128/192/256
                                                                                                • Power: ultralow power real time clock with integrated power switch
                                                                                                • With 300nA power consumption during sleep mode
                                                                                                • Long range radio: support FSK, GFSK, MSK, GMSK and long range FHSS modulations
                                                                                                • Power output: +15dBm transmit peak power
                                                                                                • Programmable bit rate up to 62.5kbps and 300kbps
                                                                                                • Support sub-GHz ISM bands from 800MHz to 960MHz and high sensitivity: down to -148dBm

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Tarjeta

                                                                                                Tarjeta de desarrollo

                                                                                                Núcleo de Silicio, Numeración

                                                                                                SX1261IMLTRT, MAX32670

                                                                                                Subtipo de Aplicación

                                                                                                LoRa Transceiver

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Circuito Integrado, Fabricante

                                                                                                Analog Devices, Semtech

                                                                                                Función del IC

                                                                                                LoRa Transceiver

                                                                                                Kit, Contenido

                                                                                                Wireless Radio Development Platform SX1261IMLTRT, MAX32670

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentos técnicos (1)

                                                                                                User Manual EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (25-Jun-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Servicio al cliente
                                                                                                I Need Help
                                                                                                Sales 1 800 463 9275
                                                                                                Technical 1 877 736 4835
                                                                                                Enviar comentarios
                                                                                                Hablar con un representante
                                                                                                Enlaces rápidos
                                                                                                Realizar un seguimiento de mi pedido
                                                                                                Perguntas frequentes
                                                                                                Información de entrega
                                                                                                Return a Product
                                                                                                Nuestra empresa
                                                                                                Acerca de nosotros
                                                                                                Política de calidad
                                                                                                Profesionales
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Conviértase en un miembro privilegiado de Newark

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                AMEX
                                                                                                Mastercard
                                                                                                Visa
                                                                                                Trade Account
                                                                                                Términos de acceso
                                                                                                Términos de uso de la API
                                                                                                Avisos de derechos de autor y legal
                                                                                                Términos y condiciones
                                                                                                Mapa del sitio
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.