¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $1,310.630 |
Información del producto
Resumen del producto
AD-MAX32SXWISE-SL development kit is a tool intended for designing solutions based on low-power, long range proprietary radio communication techniques. This platform features the SX1261, an RF transceiver based on spread spectrum modulation techniques derived from chirp spread spectrum (CSS) technology, and supports a frequency range from 800MHz to 960MHz. This solution is also based on the MAX32670 ultralow power microcontroller based on Arm Cortex-M4 processor. The platform comes in an Arduino Uno form factor, with two PMOD connectors, and an ESP32 Dev Kit connector for easy-to-connect sensors and signal conditioning add-on modules. Completely with working software and hardware, as well as software examples, this kit makes it easier for customers to prototype and create connected systems and solutions for IoT applications. Applications include battery-powered medical devices, industrial sensors, optical communication modules, secure radio modem controller and smart sensor controller.
- Provides the user with a platform to evaluate the features and performance of the evaluation kit
- Allows user to prototype and test their IoT applications before moving on to full-scale development
- Tools to analyze power consumption, helping user to optimize applications for energy efficiency
- Base platform compatible with various Analog Devices add-on hardware and with 3rd party hardware
- A free programming and debugging tool called MaximSDK is also provided by Analog Devices
- Includes development tools, libraries, documentation to assist user in writing and debugging code
- Helps user analyze and study different modulation schemes, data rates, parameters relevant to IoT
- Comes with user-friendly interfaces, documentation, and software tools
Contenido
MAX32670-SX-ARDZ base board, EV-STRUCTURAL-ARDZ sensor for structural monitoring, EV-FLOWMETER-ARDZ sensor for flow rate metering, EV-ADE9000-SHIELDZ sensor for electric metering, RAK5146 PiHAT kit, Raspberry Pi 4 Model B, MAX32625PICO rapid development board, RPi4 power supply adapter, MicroSD card, LAN cable.
Especificaciones técnicas
Analog Devices
SX1261, MAX32670
RF Transceiver
-
Development Kit
RF Transceiver, Microcontroller
Base Board, Sensor Node, Raspberry Pi4 Model, Rapid Dev Board, Adapter, MicroSD Card, LAN Cable
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto