¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $32.530 |
| 25+ | $28.000 |
| 100+ | $25.420 |
| 250+ | $23.120 |
| 500+ | $21.470 |
| 1000+ | $20.240 |
| 2500+ | $19.120 |
Información del producto
Resumen del producto
MP-TB4-AB46 toggle switch is used to control the on/off state of a circuit by toggling between two positions. It has a lever or handle that can be flipped or toggled up and down. It is non-illuminated and come with DPST configuration and IP68 protection. This switch provides a convenient and reliable means of manually controlling electrical circuits in a wide range of devices and equipment. It's simple yet effective design, robust construction, and versatility make it a popular choice for both residential and commercial applications.
- Double pole, 2P, off-on, toggle switch
- 20A, 125/250V rating
- Contact resistance is 20mohm initial (maximum)
- Insulation resistance is 500VDC - 100Mohm (minimum)
- Dielectric strength is 1500VAC for 1min terminal to encloser, 500VAC for 1min terminal to terminal
- Protection level is IP68
- Electrical life is 10,000cycles, 50,000cycles mechanical life
Contenido
x1 Toggle switch.
Notas
Reliable and field-proven safety products.
Especificaciones técnicas
(On)-Off
Non Illuminated
Panel Mount
250
-
DPST
MP Toggle Switches DPST
16
Screw
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto