| Cantidad | Precio |
|---|---|
| 1+ | $2,809.870 |
Información del producto
Resumen del producto
The APSX3024SW is an Inverter/Charger with pure sine-wave output, hardwired. The APSX3024SW 3000W PowerVerter APS 24VDC 230VAC inverter/charger is a reliable power source for a wide variety of power tools, computers, audio/video components and other sensitive electronics at mobile, emergency and remote sites. With no fumes, fuel or excess noise, it is an excellent alternative to generator power. The DC-to-AC pure sine-wave inverter delivers network-grade power to sensitive electronics. It is automatic line-to-battery transfer switch and integrated charging system allow the unit to work as a vehicle inverter, standalone AC power source or extended-run UPS. It delivers 3000W of continuous power, 4500W up to one minute or 6000W of peak power up to 10 seconds during equipment startup or cycling. An automatic overload detector, cooling fan and resettable AC circuit breakers protect the unit from damage.
- Delivers pure sine-wave 230VAC power from AC or DC source
- Auto-transfer switching option for UPS operation
- Protects against blackouts, surges and EMI/RFI line noise
- Rugged steel housing resists moisture and impact
- Reliable power for mobile, emergency and remote sites
- Generates 230V pure sine-wave power from 24V battery bank
- Unlimited runtime with variety of user-supplied batteries
- Pure sine-wave power for normal and peak power demands
- High-current DC input terminals for simple hardwired installation
- Automatic voltage regulation
- Automatic transfer switching
- Transfer relay switches to inverter power during blackout in 20ms
- 3-stage 23/90A selectable battery charger
- Protects battery from overcharging and overdischarging
- Low-battery protection prevents excessive battery depletion
- DIP switches configure wet/gel charging profiles
- External ports
- Battery temperature port allows connection of optional battery temperature sensor
- Front-panel LEDs
- Indicate load percentage and battery charge level
- Rugged steel housing
- Resists moisture, vibration, impact and high-humidity environments
- Built-in mounting feet for installation on any rigid horizontal surface
Contenido
APSX3024SW 3000W PowerVerter APS 24V DC 230V AC inverter/charger, Owner’s manual.
Especificaciones técnicas
ITE
1 Salida
230
3
314.96
256
24
1Tomacorrientes
3kW
-
226.06
Lead (08-Jul-2021)
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto