| Cantidad | Precio |
|---|---|
| 1+ | $176.220 |
| 5+ | $164.470 |
| 10+ | $159.660 |
| 25+ | $155.430 |
| 50+ | $152.320 |
Información del producto
Resumen del producto
The ECO750UPS is a 12-outlet 450W energy-saving standby Uninterruptible Power Supply (UPS) with USB and 12 outlets. The ECO750UPS standby green UPS offers complete protection from blackouts, brownouts and transient surges. Supports green energy savings via built-in Eco outlets that automatically power off unused computer accessories like printers or multi-media speakers when the computer is not in use. Full load efficiency rating of 99% also offers energy-savings and cooler operation by limiting UPS power consumption to less than 5W. Provides uninterrupted transition to battery-derived AC output during brownouts and power failures with enough runtime to save and shutdown connected equipment without data loss. Offers complete protection in an ultra-compact desktop or wall-mountable housing. Includes 6 battery supported outlets for computer, monitor and four vital system peripherals, plus 6 additional surge suppression-only outlets for accessories not requiring battery support.
- Maintains AC output during power failures, 99% line mode efficiency
- ECO option turns off set of four outlets when the computer is not in use
- USB, TEL/DSL protection, wall mountable, surge-only outlets
- ECO750UPS standby green UPS offers complete protection from blackouts, brownouts, transient surges
- Built-in Eco outlets automatically power off unnecessary computer accessories like printers/scanners
- Full load efficiency rating of 99% saves energy and heat output by limiting UPS power consumption
- 9.4 Minutes runtime at 50% load (225W)
- Ultra compact UPS supports a variety of placement options for desktop or wallmount use
- USB enables UPS configuration options and unattended system shutdown without data loss
- HID-compliant USB interface enables integration with built-in power management/auto shutdown
- USB cable included
- Space-saving right angle input plug
Contenido
ECO750UPS UPS system, USB cable, Instruction manual.
Especificaciones técnicas
ITE
750VA / 450W
120
Serie ECO-UPS
12.2
No SVHC (08-Jul-2021)
12Tomacorrientes
120
2.8
6.9
3.1
Documentos técnicos (1)
Alternativas para el número de pieza ECO750UPS
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto