OR2200PFCRT2U
Fuente de Poder Ininterrumpida (UPS), ITE, 8 Tomacorrientes, 2kVA / 1.4kW, 120 V, 120 V

| Cantidad | Precio |
|---|---|
| 1+ | $740.950 |
Información del producto
Resumen del producto
This uninterruptible line interactive power supply (UPS) with pure sine wave safeguards networking hardware, networked-based devices, small office servers, workstations and telecom equipment that use conventional and Active Power Factor Correction (PFC) power supplies. Automatic voltage regulation (AVR) topology delivers clean and consistent AC power, protecting connected equipment and preventing costly business interruptions. CyberPower's innovative UPS technology is an affordable solution that ensures equipment utilizing Active PFC power supplies do not unexpectedly shutdown when switching from AC power to UPS battery power.General:
- UPS Topology Line-Interactive (AVR)
- Energy Saving: GreenPower UPS™ Bypass Technology
- Voltage: 90Vac - 140Vac
- Frequency: 47Hz - 63Hz
- Plug Type: NEMA 5-15P
- Plug Style: Right angle
- Cord Length: 10 feet
- VA: 2000
- Watts: 1320
- Automatic Voltage Regulation: Yes
- On Battery Voltage: 120Vac +/- 5%
- On Battery Frequency: 50/60Hz +/- 1%
- On Battery Waveform: Sine Wave
- Overload Protection: Internal circuitry limiting / circuit breaker
- Outlet Type: NEMA 5-20R
- Outlets - Battery & Surge Protected: 8
- Transfer Time: 4ms
- Runtime at Half Load (min): 20
- Runtime at Full Load (min): 8
- Battery Type: Sealed lead acid
Especificaciones técnicas
ITE
2kVA / 1.4kW
120V
-
388mm
To Be Advised
8Tomacorrientes
120V
-
433mm
88mm
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto