Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $6,430.850 |
| 5+ | $5,626.990 |
| 10+ | $4,662.370 |
| 25+ | $4,180.050 |
| 50+ | $3,858.510 |
Información del producto
Resumen del producto
The SMX3000RMLV2UNC is a 7-outlet 2.7kW rack/tower smart Uninterruptible Power Supply (UPS) with network card. Intelligent and efficient network power protection from entry level to scalable runtime. Ideal UPS for servers, point-of-sale, routers, switches, hubs, other network devices. Smart-UPS™ is trusted by millions of IT professionals throughout the world to protect equipment and critical data from costly interruptions by supplying reliable, network-grade power reliably, efficiently. Available in a variety of forms factors and classes (entry level, standard and extended run), there is a model for nearly every application and budget. Standard model is the most popular UPS in the world for business servers, storage and network devices and have long been considered the benchmark for reliability and manageability.
- Adjustable voltage sensitivity
- Adjustable voltage-transfer points
- Audible alarms
- Auto recognition of external
- Automatic restart of loads after
- UPS shutdown
- Automatic self-test
- Battery failure notification
- Boost and Trim Automatic Vol tag
- Cold-start capable
- Disconnected battery notification
- Energy meter
- Green mode
- High frequency design
- High online efficiency
- Hot-swappable batteries
- Intelligent battery management
- Intuitive LCD interface
- LED Indicators
- Load shedding
- Multiple switched outlet groups
- Network manageable
- Outlet group control
- Overload protection
Contenido
CD with software, Documentation CD, Installation guide, Rack mounting brackets, Rack mounting hardware, Rack mounting support rails, Removable support feet, Smart UPS signalling RS-232 cable, USB cable, Web/SNMP management card.
Especificaciones técnicas
ITE
2.88kVA / 2.7kW
120
Serie SMART-UPS
17
To Be Advised
7Tomacorrientes
120
-
26.26
3.36
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto