| Cantidad | Precio |
|---|---|
| 2+ | $276.050 |
| 6+ | $257.640 |
| 10+ | $250.100 |
| 26+ | $240.470 |
| 50+ | $235.660 |
Información del producto
Resumen del producto
The OMNIVS800 is a 7-outlet 475W line interactive Uninterruptible Power Supply (UPS) System offers voltage regulation, surge suppression and long lasting battery support for personal computers, inter-networking equipment and other sensitive electronics. Internal UPS circuits support entry level PC systems for up to 60 minutes during power failures so that connected equipment can be shut down without data loss. Automatic Voltage Regulation (AVR) circuits regulate brownouts as low as 89V back to usable levels without using battery power. Offers complete desktop power protection in an attractive black tower configuration. Includes 6 battery supported outlets for computer, monitor and one vital system peripheral, plus 1 additional surge suppression-only outlet for printers and other system accessories not requiring battery support. HID-compliant USB port enables optional unattended system shutdown without data loss in case of extended power failure, USB cable included.
- Corrects brownouts as low as 89V without using battery power
- 6 UPS battery supported outlets, 1 surge-only outlet
- USB port, TEL/DSL/Ethernet protection
- Uninterruptible Power Supply offers voltage regulation, surge suppression
- Supports entry level PCs up to 60 minutes during blackouts to enable shutdown without data loss
- Regulates brownouts as low as 89V back to usable levels without using battery power
- Single line phone/Ethernet suppression jacks protects standard dialup/DSL or Ethernet connections
- 800VA/475W power handling ability supports a variety of sensitive electronic equipment
- Supports battery replacement via built-in access panel
Contenido
OMNIVS800 Line interactive UPS, USB and telephone cable, User manual.
Especificaciones técnicas
ITE
800VA / 475W
120
OMNI Series
10.2
No SVHC (08-Jul-2021)
7Tomacorrientes
120
3.5
11
10.8
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto