Railway Convertidores CD / CD Montaje Riel DIN Aislado :
51 productos encontradosEncuentre una amplia gama de Railway Convertidores CD / CD Montaje Riel DIN Aislado en Newark Electrónica. Disponemos de una amplia gama de Convertidores CD / CD Montaje Riel DIN Aislado, como ITE, Railway, ITE & Industrial & Laboratory Equipment Convertidores CD / CD Montaje Riel DIN Aislado de los principales fabricantes del mundo, incluidos: Mean Well.
Ver
Comprador
Ingeniero
Fabricante
Aplicaciones de Fuentes de Alimentación
Relación de Entrada
Potencia de Salida Máx.
No. de Salidas
Voltaje de Salida - Salida 1
Corriente de Salida - Salida 1
Voltaje de Aislamiento
Tipo de Salida de Conversor CC / CC
Voltaje de Entrada CD Nominal
Anchura
Altura
Profundidad
Tensión de Entrada DC Mín.
Tensión de Entrada DC Máx.
Rango de Producto
Embalaje
Filtros aplicados
1 Filtros seleccionados
| Comparar | Precio para | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Cada | 1+ $36.050 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
MEAN WELL | Cada | 1+ $150.400 10+ $139.600 25+ $135.550 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Cada | 1+ $90.630 | Railway | 2:1 | 100.8 | 1 Output | 24V | 4.2 | 4kV | Fixed, Adjustable | 12 | 32 | 125.2mm | 102 | 9V | 18 | DDR-120 Series | ||||||
MEAN WELL | Cada | 1+ $152.330 10+ $141.530 25+ $137.480 | Railway | 2:1 | 240W | 1 Output | 48 | 5 | 4kV | Fixed, Adjustable | 110 | 40mm | 125.2mm | 113.5mm | 67.2 | 154 | DDR-240 Series | |||||
MEAN WELL | Cada | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Cada | 1+ $319.060 5+ $304.930 10+ $296.450 25+ $287.970 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | ||||||
MEAN WELL | Cada | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 60W | 1 Output | 12V | 5 | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Cada | 1+ $287.710 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
MEAN WELL | Cada | 1+ $90.630 | Railway | 2:1 | 120W | 1 Output | 24V | 5 | 4kV | Fixed, Adjustable | 48V | 32 | 125.2mm | 102 | 33.6V | 67.2V | DDR-120 Series | |||||
Cada | 1+ $100.520 10+ $95.110 25+ $93.310 50+ $91.500 100+ $89.700 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 48V | 32 | 125.2mm | 102 | 33.6V | 67.2V | DDR-120 Series | ||||||
MEAN WELL | Cada | 1+ $150.400 10+ $139.600 25+ $135.550 | Railway | 2:1 | 240W | 1 Output | 48 | 5 | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
MEAN WELL | Cada | 1+ $40.030 10+ $37.870 25+ $37.160 50+ $36.440 100+ $35.720 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Cada | 1+ $100.520 10+ $95.110 25+ $93.310 50+ $91.500 100+ $89.700 | Railway | 2:1 | 120W | 1 Output | 24V | 5 | 4kV | Fixed, Adjustable | 110 | 32 | 125.2mm | 102 | 67.2 | 154 | DDR-120 Series | ||||||
MEAN WELL | Cada | 1+ $162.540 10+ $146.360 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
Cada | 1+ $30.410 10+ $29.330 25+ $28.790 50+ $28.260 100+ $27.720 Más precios… | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
MEAN WELL | Cada | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Cada | 1+ $150.400 10+ $139.600 25+ $135.550 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 110 | 40mm | 125.2mm | 113.5mm | 67.2 | 154 | DDR-240 Series | |||||
Cada | 1+ $287.710 | Railway | 2:1 | 480W | 1 Output | 48 | 10A | 4kV | Fixed, Adjustable | 110 | 85.5mm | 125.2mm | 128.5mm | 67.2 | 154 | DDR-480 Series | ||||||
Cada | 1+ $319.060 5+ $304.930 10+ $296.450 | Railway | 2:1 | 480W | 1 Output | 48 | 10A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
MEAN WELL | Cada | 1+ $27.090 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Cada | 1+ $44.770 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MEAN WELL | Cada | 1+ $100.520 10+ $95.110 25+ $93.310 50+ $91.500 100+ $89.700 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110 | 32 | 125.2mm | 102 | 67.2 | 154 | DDR-120 Series | |||||
Cada | 1+ $287.710 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | ||||||
MEAN WELL | Cada | 1+ $90.630 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 24V | 32 | 125.2mm | 102 | 16.8V | 33.6V | DDR-120 Series | |||||
MEAN WELL | Cada | 1+ $44.770 | Railway | 4:1 | 60W | 1 Output | 12V | 5 | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||