| Cantidad | Precio |
|---|---|
| 1+ | $518.160 |
Información del producto
Resumen del producto
789818-01 is a PS-26 DIN-mountable industrial power supply. It provides power for CompactDAQ and CompactRIO systems, CompactRIO single-board controllers, smart cameras, touch panel computers (TPCs), and more. This industrial power supply includes DIN rail mounting and toolless spring-clamp terminals for field connectivity. The PS-26 features 240W output power with an operating temperature between -20°C and +70°C. To support region-specific requirements for power cables, the PS-26 features a 100V AC to 240V AC or a 110V DC to 150V DC input. Additionally, the PS-26 supports power reserves of 20 percent for fluctuating loads, and you can use this extra current continuously for ambient temperatures under 45°C.
- 24V DC output voltage, 10A output current
Especificaciones técnicas
ITE & Industrial
240
10
-
-
-
Fixed
To Be Advised
1 Salida
24
-
-
-
100V CA a 240V CA
PS-26
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto