¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $464.420 |
Información del producto
Resumen del producto
TSP 600-124 EX is a TSP-series comprises industrial high performance DIN-rail mount power supply. It is designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing makes this module the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. This provides a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy. Protection against short-circuit, overvoltage and over-temperature. Safety standards are IEC/EN 60950-1, UL 60950-1, CSA-C22.2 No. 60950-1-03, IEC/EN 61010-1, IEC/EN 61010-2-201, UL 508, CSA-C22.2 No. 107, EN 60204, EN 50178, EN 61558-2-16, EN 60950 sect. 2.5 and NEC Class 2, UL 60079-15.
- Rugged metal case for harsh industrial environments
- Shock and vibration proof, worldwide safety approval package
- ATEX certification (opt. EX)
- Adjustable output voltage, power OK signal, remote on/off
- 3-year product warranty
- 85 to 132 / 187 to 264VAC autoselect input voltage range
- 600W Pmax output power, 24VDC Vnom output voltage
- 25.0A Imax output current, 87% typical efficiency
- Operating temperature range from -25°C to +60°C max. (with derating)
- 4.33inch length, 1.37inch width, 4.33inch depth
Especificaciones técnicas
IT, Industrial & Equipo de Laboratorio
600
25
-
-
-
Fixed
No SVHC (04-Feb-2026)
1 Salida
24
-
-
-
85V a 132V, 187V a 264V
TSP Series
Documentos técnicos (1)
Alternativas para el número de pieza TSP 600-124 EX
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto