| Cantidad | Precio |
|---|---|
| 100+ | $116.510 |
Información del producto
Resumen del producto
The EPL225 series maximises efficiency across the load range and minimises no load power consumption minimising heat dissipation, reducing running costs and enabling compliance with the latest environmental goals and legislation. Fully approved for ITE and Industrial applications the EPL225 provides up to 150W when convection cooled and up to 225W when force cooled at just 10 CFM. A 12V / 0.5A fan supply is included to support force cooled applications. The small footprint, low profile, low noise and comprehensive safety agency approvals allow this versatile product to be used in a wide range of ITE and industrial applications
- 225W Forced Cooled (10CFM)
- 150W Convection Cooled
- 2" x 4" Footprint
- High efficiency, up to 95%
- Low Profile, 1.26"
- ITE & Medical Approvals
- 12V Fan Output
- Less Than 0.5W No load input power
Aplicaciones
Administración de Potencia, Industrial
Especificaciones técnicas
ITE & Uso Médico
225W
225W @ 10CFM
Fixed
5.36A
-
-
-
-
No SVHC (15-Jan-2018)
1 Salida
150W
85V CA a 264V CA
28V
-
85V
264V
-
Serie EPL225
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto