| Cantidad | Precio |
|---|---|
| 1+ | $86.760 |
| 5+ | $84.510 |
| 10+ | $82.260 |
| 25+ | $79.270 |
| 100+ | $74.770 |
Información del producto
Resumen del producto
The ECP130 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC-DC power supplies are packaged in a low profile 1.1" height with a foot print of just 2" by 3". The ECP130 provides up to 130W force cooled or 100W convection-cooled leading to very high power densities of 19.7W/in³ or 15.1W/in³ respectively. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 80°C ambient. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/22 level B allow the versatile ECP130 series to be used in a vast range of applications.
- 100W Convection Cooled
- 130W Forced Cooled (10 CFM)
- 2" x 3" Footprint
- Low 1.1" Profile
- High Efficiency, up to 95%
- Medical & ITE Approvals
- High Power Density
- Less Than 0.5W No Load Input Power
Especificaciones técnicas
ITE & Uso Médico
1 Salida
100W
Fixed
3.57A
-
-
264V
-
No SVHC (15-Jan-2018)
100W
130W @ 10CFM
85V CA a 264V CA
28V
-
85V
-
-
Serie ECP130
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto