| Cantidad | Precio |
|---|---|
| 1+ | $367.100 |
| 5+ | $357.470 |
| 10+ | $347.850 |
| 25+ | $335.010 |
Información del producto
Resumen del producto
The GSP500 has been designed to offer a full 500W of output power in a very small mechanical footprint, whilst still providing peak power to 650W, a 5V standby output with 2A of current capability and an input standby power draw of <lt/>0.5W when the inhibit is activated. Approved for both IT and medical applications the series has output versions from 12V to 48V and can be supplied as a U channel for system cooling or with optional very quiet integral fans (-EF). These fans are intelligently controlled to provide the most optimised accoustic noise in the system and further more the GSP500 can provide up to 180W without forced cooling, thus allowing fans to be switched off during periods of lower system loading.
- IT & Medical Safety Approvals
- Less Than 0.5 W Standby Power
- Operating Temperature -40°C to 70°C
- Remote On/Off
- 5V / 2A Standby Output
- 650W Peak Power Capability
Especificaciones técnicas
ITE & Uso Médico
500W
42A
-
-
-
85V CA a 264V CA
Fixed
No SVHC (15-Jan-2018)
1Salidas
12V
-
-
-
85V
264V
Serie GSP500
Documentos técnicos (3)
Alternativas para el número de pieza GSP500PS12-EF
1 producto (s) encontrado (s)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto