| Cantidad | Precio |
|---|---|
| 1+ | $32.510 |
Información del producto
Resumen del producto
LC-SNSW-PS is a replacement DC power adapter for LC-SNSW switches 100-240VAC in /12VDC 1.5A out. DB9 switch box product is physical layer hardware solutions which support a variety of switching, or access and control applications all in a compact desktop enclosure. This DB9 serial switch box feature a unique relay technology that supports the switching mechanism. The non-latching unit provide automatic fail-over to the default port A to C connection state when power fails or is removed. Latching versions provide the benefit of maintaining the flow of data between the connected devices even when power is removed. Typical applications are backup and failover, RS232, RS485, secure networks.
- Connector is DB9 female 9 pin
- Used to share a common network device between multiple network resources
- Switching control via front panel push button, dry relay contact, serial control/Ethernet connection
Advertencias
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Especificaciones técnicas
L-com LC-SNSW Series Switches
-
DC Power Adapter
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto