¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.290 | $1.29 |
| Total Precio | $1.29 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $1.290 |
| 25+ | $0.851 |
| 50+ | $0.723 |
| 100+ | $0.595 |
| 250+ | $0.540 |
| 500+ | $0.485 |
| Cantidad | Precio |
|---|---|
| 3000+ | $0.358 |
| 6000+ | $0.347 |
Información del producto
Resumen del producto
SP0502BAHTG is an unidirectional TVS diode array with matte tin-plated terminals and molded epoxy body. This surface-mount family of arrays suppresses ESD and other transient overvoltage events. Used to meet the international electro technical compatibility (IEC transient immunity standards IEC 61000-4-2 for electrostatic discharge requirements), this device can help protect sensitive digital or analogue input circuits on data, signal or control lines with voltage levels up to 5V DC. The monolithic silicon arrays are comprised of specially designed structures for TVS. The size and shape of these structures have be tailored for transient protection. The low capacitance and clamp voltage are ideal for high speed signal line protection. Suitable for mobile phone handsets, personal digital assistants (PDA), portable handheld equipment (Laptop, Palmtop computers), computer port, keyboard (USB1.1), digital still cameras, digital video cameras and MP3 players applications.
- 100nA at 5V reverse standoff leakage current
- 30pF typical low input capacitance
- Operating temperature range from -40 to 125°C
- UL recognized compound meeting flammability rating V-0
- Fast response time is less than1ns
Especificaciones técnicas
Serie SPA SP050xBA
5.5
8.5
3Pines
-
125
-
To Be Advised
Unidireccional
225mW
SOT-23
-
25
Surface Mount
MSL 1 - Unlimited
Documentos técnicos (2)
Alternativas para el número de pieza SP0502BAHTG
4 productos encontrados
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto