¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $20.860 |
| 5+ | $17.370 |
| 10+ | $15.220 |
| 25+ | $15.110 |
| 50+ | $15.000 |
| 100+ | $13.000 |
| 250+ | $12.180 |
| 5000+ | $9.730 |
Información del producto
Resumen del producto
The MS35 5R025 is a radial leaded NTC (Negative Temperature Coefficient) Thermistor provides safe and cost effective way to reduce inrush current. The MS 35 series inrush current limiter is capable of handling up to 900J of energy and 50A of steady state current. This power thermistor is rugged and built to last even in the most demanding high power applications. Provides a simple one-component alternative to using wire-wound resistors with timers and relays, MegaSurge series inrush current limiting NTC thermistor greatly simplify designs. In addition, they increase safety by eliminating the fire hazard associated with failed relays. While traditional thermistors are only certified for input voltages from 85 to 265VAC, UL-recognized MegaSurge devices are certified for single- and three-phase input voltages up to 480VAC. These specifications are the highest of any single-solution inrush current limiting device on the market.
- 25A Maximum steady state current up to 25°C
- 600J Maximum recommended energy
- 1200J Actual energy failure
- 102.45mW/°C Dissipation constant
- H type material (for beta and curve)
- 134s Thermal time constant
- 0.03Ω Resistance (at 100% maximum current)
Especificaciones técnicas
Serie MegaSurge MS35
5
600
No SVHC (27-Jun-2024)
35
UL
25
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto